2174802222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2174802222

2174802222

DigiKey Part Number
900-2174802222-ND
Manufacturer
Manufacturer Product Number
2174802222
Description
MINIFIT SR. F-F 150MM 8 A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 8 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
5.91" (150.00mm)
Wire Gauge
8 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿169.33000฿169.33
10฿143.74800฿1,437.48
25฿134.73200฿3,368.30
50฿128.29060฿6,414.53
100฿122.16750฿12,216.75
250฿114.51832฿28,629.58
500฿109.05440฿54,527.20
1,000฿103.85343฿103,853.43
2,500฿97.35895฿243,397.37
Manufacturers Standard Package