
2175221121 | |
|---|---|
DigiKey Part Number | 900-2175221121-ND |
Manufacturer | |
Manufacturer Product Number | 2175221121 |
Description | MIZU-P25 M-M 75MM 0.5 SQMM LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175221121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿29.42000 | ฿29.42 |
| 10 | ฿24.95900 | ฿249.59 |
| 25 | ฿23.38120 | ฿584.53 |
| 50 | ฿22.25600 | ฿1,112.80 |
| 100 | ฿21.19230 | ฿2,119.23 |
| 300 | ฿19.61137 | ฿5,883.41 |
| 500 | ฿18.91628 | ฿9,458.14 |
| 1,000 | ฿18.01266 | ฿18,012.66 |
| 2,500 | ฿16.88492 | ฿42,212.30 |

