

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿29.58000 | ฿29.58 |
10 | ฿25.09000 | ฿250.90 |
25 | ฿23.50400 | ฿587.60 |
50 | ฿22.37300 | ฿1,118.65 |
100 | ฿21.30380 | ฿2,130.38 |
250 | ฿19.96932 | ฿4,992.33 |
500 | ฿19.01576 | ฿9,507.88 |