
2178402125 | |
|---|---|
DigiKey Part Number | 900-2178402125-ND |
Manufacturer | |
Manufacturer Product Number | 2178402125 |
Description | MIZU-P25 F-F 450MM 20 AWG LEAD U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2178402125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿29.42000 | ฿29.42 |
| 10 | ฿24.95900 | ฿249.59 |
| 25 | ฿23.38120 | ฿584.53 |
| 50 | ฿22.25600 | ฿1,112.80 |
| 100 | ฿21.19230 | ฿2,119.23 |
| 250 | ฿19.86484 | ฿4,966.21 |
| 500 | ฿18.91628 | ฿9,458.14 |
| 1,000 | ฿18.01266 | ฿18,012.66 |
| 2,500 | ฿16.88492 | ฿42,212.30 |

