
2180570210 | |
---|---|
DigiKey Part Number | 900-2180570210-ND |
Manufacturer | |
Manufacturer Product Number | 2180570210 |
Description | 2 CKT DISCR GRDN R-BLUNTCUT 1M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.433" (11.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,484.28000 | ฿1,484.28 |
10 | ฿1,261.65000 | ฿12,616.50 |
30 | ฿1,167.57333 | ฿35,027.20 |
50 | ฿1,126.27460 | ฿56,313.73 |
100 | ฿1,072.57150 | ฿107,257.15 |
250 | ฿1,005.51360 | ฿251,378.40 |