
2181100400 | |
---|---|
DigiKey Part Number | 900-2181100400-ND |
Manufacturer | |
Manufacturer Product Number | 2181100400 |
Description | 4 CIRC PICOBLADE PLUG:PLUG 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿130.65000 | ฿130.65 |
10 | ฿110.89000 | ฿1,108.90 |
25 | ฿103.92200 | ฿2,598.05 |
50 | ฿98.95600 | ฿4,947.80 |
100 | ฿94.23050 | ฿9,423.05 |
300 | ฿87.19967 | ฿26,159.90 |
500 | ฿84.11390 | ฿42,056.95 |
1,000 | ฿80.10145 | ฿80,101.45 |
2,500 | ฿75.09125 | ฿187,728.12 |