
2181100404 | |
---|---|
DigiKey Part Number | 900-2181100404-ND |
Manufacturer | |
Manufacturer Product Number | 2181100404 |
Description | 4 CIRC PICOBLADE PLUG:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿138.45000 | ฿138.45 |
10 | ฿117.52000 | ฿1,175.20 |
25 | ฿110.16200 | ฿2,754.05 |
50 | ฿104.89700 | ฿5,244.85 |
100 | ฿99.88550 | ฿9,988.55 |
300 | ฿92.43327 | ฿27,729.98 |
500 | ฿89.16246 | ฿44,581.23 |
1,000 | ฿84.90950 | ฿84,909.50 |
2,500 | ฿79.59861 | ฿198,996.52 |