
2185101041 | |
|---|---|
DigiKey Part Number | 900-2185101041-ND |
Manufacturer | |
Manufacturer Product Number | 2185101041 |
Description | MILLI-GRID DR R-S 4CKT 100MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2185101041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿61.75000 | ฿61.75 |
| 10 | ฿52.53600 | ฿525.36 |
| 25 | ฿49.24520 | ฿1,231.13 |
| 50 | ฿46.89780 | ฿2,344.89 |
| 100 | ฿44.65420 | ฿4,465.42 |
| 250 | ฿41.85700 | ฿10,464.25 |
| 500 | ฿39.85902 | ฿19,929.51 |
| 1,000 | ฿37.95639 | ฿37,956.39 |
| 2,500 | ฿35.58110 | ฿88,952.75 |

