2189890310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2189890310

DigiKey Part Number
900-2189890310TR-ND - Tape & Reel (TR)
900-2189890310CT-ND - Cut Tape (CT)
900-2189890310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2189890310
Description
MICRO-FIT+SR SMT RA CLIP 3CKT TI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2189890310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.173" (4.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock, Retention Clips
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
13A per Contact
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,754
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
320฿64.52775฿20,648.88
640฿61.44888฿39,327.28
960฿59.71604฿57,327.40
1,600฿57.60361฿92,165.78
2,240฿56.25329฿126,007.37
3,200฿54.85706฿175,542.59
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿216.13000฿216.13
10฿167.08300฿1,670.83
100฿134.52400฿13,452.40
Digi-Reel®
QuantityUnit PriceExt Price
1฿211.25000฿211.25
10฿184.76300฿1,847.63
100฿149.58130฿14,958.13
* All Digi-Reel orders will add a ฿230.00 reeling fee.