2196701123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196702121

DigiKey Part Number
900-2196702121-ND
Manufacturer
Manufacturer Product Number
2196702121
Description
MINIFIT-SIGMA F-F 75MM 16 AWG RD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Socket Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.95" (75.00mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿29.58000฿29.58
20฿23.87150฿477.43
40฿22.73375฿909.35
60฿22.08917฿1,325.35
100฿21.30380฿2,130.38
260฿19.91377฿5,177.58
500฿19.01576฿9,507.88
1,000฿18.10738฿18,107.38
2,500฿16.97371฿42,434.28
Manufacturers Standard Package