Direct

MP3359GLE-P | |
|---|---|
DigiKey Part Number | 1589-MP3359GLE-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3359GLE-P |
Description | IC LED DVR CONT 150MA 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 50V | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿42.37106 | ฿21,185.53 |
| 1,000 | ฿41.08432 | ฿41,084.32 |
| 1,500 | ฿40.43966 | ฿60,659.49 |
| 2,500 | ฿39.72581 | ฿99,314.53 |
| 3,500 | ฿39.30857 | ฿137,580.00 |
| 5,000 | ฿38.90722 | ฿194,536.10 |


