
MPQ3431CGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3431CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3431CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3431CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3431CGLE-AEC1-P |
Description | IC REG BOOST ADJ 3A 13QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 13-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿138.05000 | ฿138.05 |
| 10 | ฿104.39400 | ฿1,043.94 |
| 25 | ฿96.00720 | ฿2,400.18 |
| 100 | ฿86.79310 | ฿8,679.31 |
| 250 | ฿82.39752 | ฿20,599.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿79.74906 | ฿39,874.53 |
| 1,000 | ฿77.56937 | ฿77,569.37 |
| 1,500 | ฿76.47769 | ฿114,716.53 |
| 2,500 | ฿75.26799 | ฿188,169.98 |
| 3,500 | ฿74.56120 | ฿260,964.20 |

