
MPQ3432GLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3432GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3432GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3432GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3432GLE-AEC1-Z |
Description | IC REG BOOST ADJ 3A 13QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 13-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿126.73000 | ฿126.73 |
| 10 | ฿95.60000 | ฿956.00 |
| 25 | ฿87.83400 | ฿2,195.85 |
| 100 | ฿79.28930 | ฿7,928.93 |
| 250 | ฿75.21508 | ฿18,803.77 |
| 500 | ฿74.69200 | ฿37,346.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿67.31850 | ฿336,592.50 |

