BU-60BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BU-60BLACK
BU-60BLACK
BU-60BLACK

BU-60BLACK

DigiKey Part Number
314-1474-ND
Manufacturer
Manufacturer Product Number
BU-60BLACK
Description
GATOR CLIP STEEL NON-INSUL 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Non-Insulated Alligator Test Clip Steel 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Type
Alligator
Jaw Opening
0.313" (7.95mm) 5/16"
Voltage - Rated
-
Current Rating (Amps)
10 A
Material
Steel
Plating
Nickel
Material - Insulation
-
Insulation
Non-Insulated
Color
-
Length
1.969" (50.01mm)
Termination
Crimp or Solder
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿33.15000฿33.15
10฿26.94300฿269.43
100฿26.81250฿2,681.25
Manufacturers Standard Package