
1274AS-H-330M=P3 | |
---|---|
DigiKey Part Number | 490-10851-2-ND - Tape & Reel (TR) 490-10851-1-ND - Cut Tape (CT) 490-10851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1274AS-H-330M=P3 |
Description | FIXED IND 33UH 2.5A 93.6MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 93.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1274AS-H-330M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿34.45000 | ฿34.45 |
10 | ฿28.37300 | ฿283.73 |
100 | ฿23.33500 | ฿2,333.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿20.76166 | ฿10,380.83 |
1,000 | ฿19.57735 | ฿19,577.35 |
1,500 | ฿18.91673 | ฿28,375.10 |
2,500 | ฿18.11706 | ฿45,292.65 |
3,500 | ฿17.60924 | ฿61,632.34 |
5,000 | ฿17.08707 | ฿85,435.35 |
12,500 | ฿16.29061 | ฿203,632.62 |