
DE2E3SA332MA3BY02F | |
---|---|
DigiKey Part Number | 490-DE2E3SA332MA3BY02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA332MA3BY02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA332MA3BY02F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿20.48000 | ฿20.48 |
10 | ฿11.70000 | ฿117.00 |
50 | ฿8.72300 | ฿436.15 |
200 | ฿7.38565 | ฿1,477.13 |
600 | ฿6.96747 | ฿4,180.48 |
1,000 | ฿6.04825 | ฿6,048.25 |
2,600 | ฿5.97413 | ฿15,532.74 |
5,000 | ฿5.77811 | ฿28,890.55 |