
EVA86Q7UTF332KB01K | |
|---|---|
DigiKey Part Number | 490-EVA86Q7UTF332KB01KTR-ND - Tape & Reel (TR) 490-EVA86Q7UTF332KB01KCT-ND - Cut Tape (CT) 490-EVA86Q7UTF332KB01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVA86Q7UTF332KB01K |
Description | CAP CERAMIC SAFETY 3300PF 305VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 305VAC Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | EVA86Q7UTF332KB01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿150.98000 | ฿150.98 |
| 10 | ฿108.49900 | ฿1,084.99 |
| 50 | ฿91.65560 | ฿4,582.78 |
| 100 | ฿86.44070 | ฿8,644.07 |
| 500 | ฿79.84604 | ฿39,923.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿76.38221 | ฿76,382.21 |
| 2,000 | ฿73.23731 | ฿146,474.62 |
| 3,000 | ฿72.93616 | ฿218,808.48 |

