
GRM21BE70G226ME51L | |
---|---|
DigiKey Part Number | 490-6468-2-ND - Tape & Reel (TR) 490-6468-1-ND - Cut Tape (CT) 490-6468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BE70G226ME51L |
Description | CAP CER 22UF 4V X7U 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X7U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BE70G226ME51L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿10.40000 | ฿10.40 |
10 | ฿6.11000 | ฿61.10 |
50 | ฿4.45260 | ฿222.63 |
100 | ฿3.51000 | ฿351.00 |
500 | ฿3.00626 | ฿1,503.13 |
1,000 | ฿2.71050 | ฿2,710.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿1.98185 | ฿5,945.55 |
6,000 | ฿1.87856 | ฿11,271.36 |
9,000 | ฿1.78468 | ฿16,062.12 |
15,000 | ฿1.75782 | ฿26,367.30 |
21,000 | ฿1.75186 | ฿36,789.06 |
30,000 | ฿1.74600 | ฿52,380.00 |
36,000 | ฿1.74318 | ฿62,754.48 |
72,000 | ฿1.70625 | ฿122,850.00 |