
GRM31C7U3A102JW32L | |
---|---|
DigiKey Part Number | 490-11637-2-ND - Tape & Reel (TR) 490-11637-1-ND - Cut Tape (CT) 490-11637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C7U3A102JW32L |
Description | CAP CER 1000PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C7U3A102JW32L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.68000 | ฿12.68 |
10 | ฿7.57300 | ฿75.73 |
50 | ฿5.60300 | ฿280.15 |
100 | ฿4.99530 | ฿499.53 |
500 | ฿3.96956 | ฿1,984.78 |
1,000 | ฿3.65333 | ฿3,653.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿3.46125 | ฿6,922.50 |
4,000 | ฿3.24293 | ฿12,971.72 |
6,000 | ฿3.13371 | ฿18,802.26 |
10,000 | ฿3.01262 | ฿30,126.20 |
14,000 | ฿2.94185 | ฿41,185.90 |
20,000 | ฿2.87378 | ฿57,475.60 |
24,000 | ฿2.84152 | ฿68,196.48 |
48,000 | ฿2.73288 | ฿131,178.24 |
50,000 | ฿2.72712 | ฿136,356.00 |