10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR61H106ME01L

DigiKey Part Number
490-12457-2-ND - Tape & Reel (TR)
490-12457-1-ND - Cut Tape (CT)
490-12457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR61H106ME01L
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR61H106ME01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,864
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿12.61000฿12.61
10฿7.46800฿74.68
50฿5.50260฿275.13
100฿4.89800฿489.80
500฿3.87960฿1,939.80
1,000฿3.56568฿3,565.68
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000฿3.21296฿6,425.92
4,000฿3.00669฿12,026.76
6,000฿2.90340฿17,420.40
10,000฿2.78898฿27,889.80
14,000฿2.72209฿38,109.26
20,000฿2.65775฿53,155.00
Manufacturers Standard Package