
LQG18HN6N8J00D | |
|---|---|
DigiKey Part Number | 490-1108-2-ND - Tape & Reel (TR) 490-1108-1-ND - Cut Tape (CT) 490-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN6N8J00D |
Description | FIXED IND 6.8NH 800MA 200 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 800 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN6N8J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5.17000 | ฿5.17 |
| 10 | ฿4.30000 | ฿43.00 |
| 100 | ฿3.52720 | ฿352.72 |
| 1,000 | ฿2.90000 | ฿2,900.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿2.52829 | ฿10,113.16 |
| 8,000 | ฿2.38401 | ฿19,072.08 |
| 12,000 | ฿2.30351 | ฿27,642.12 |
| 20,000 | ฿2.20602 | ฿44,120.40 |
| 28,000 | ฿2.14414 | ฿60,035.92 |
| 40,000 | ฿2.08049 | ฿83,219.60 |

