
LQH32PN220MN0L | |
---|---|
DigiKey Part Number | 490-5341-2-ND - Tape & Reel (TR) 490-5341-1-ND - Cut Tape (CT) 490-5341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN220MN0L |
Description | FIXED IND 22UH 450MA 972MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 450 mA 972mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN220MN0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 972mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.80000 | ฿7.80 |
10 | ฿6.53300 | ฿65.33 |
100 | ฿5.37880 | ฿537.88 |
1,000 | ฿4.42195 | ฿4,421.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿4.25279 | ฿8,505.58 |
4,000 | ฿4.01001 | ฿16,040.04 |
6,000 | ฿3.87460 | ฿23,247.60 |
10,000 | ฿3.71059 | ฿37,105.90 |
14,000 | ฿3.60648 | ฿50,490.72 |
20,000 | ฿3.49937 | ฿69,987.40 |
50,000 | ฿3.23899 | ฿161,949.50 |
100,000 | ฿3.18906 | ฿318,906.00 |