
LQP03HQ6N8H02D | |
|---|---|
DigiKey Part Number | 490-13951-2-ND - Tape & Reel (TR) 490-13951-1-ND - Cut Tape (CT) 490-13951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ6N8H02D |
Description | FIXED IND 6.8NH 400MA 250 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Thick Film Inductor 400 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ6N8H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.88000 | ฿3.88 |
| 10 | ฿3.23300 | ฿32.33 |
| 100 | ฿2.65110 | ฿265.11 |
| 1,000 | ฿2.18098 | ฿2,180.98 |
| 5,000 | ฿1.90236 | ฿9,511.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ฿1.76787 | ฿26,518.05 |
| 30,000 | ฿1.66713 | ฿50,013.90 |
| 45,000 | ฿1.61095 | ฿72,492.75 |
| 75,000 | ฿1.54292 | ฿115,719.00 |
| 105,000 | ฿1.49974 | ฿157,472.70 |
| 150,000 | ฿1.45533 | ฿218,299.50 |

