
LQP03TN6N8H02D | |
|---|---|
DigiKey Part Number | 490-6737-2-ND - Tape & Reel (TR) 490-6737-1-ND - Cut Tape (CT) 490-6737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN6N8H02D |
Description | FIXED IND 6.8NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Thick Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN6N8H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿0.93800 | ฿9.38 |
| 100 | ฿0.76300 | ฿76.30 |
| 1,000 | ฿0.62656 | ฿626.56 |
| 5,000 | ฿0.54631 | ฿2,731.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ฿0.50760 | ฿7,614.00 |
| 30,000 | ฿0.47860 | ฿14,358.00 |
| 45,000 | ฿0.46243 | ฿20,809.35 |
| 75,000 | ฿0.44284 | ฿33,213.00 |
| 105,000 | ฿0.43040 | ฿45,192.00 |
| 150,000 | ฿0.41760 | ฿62,640.00 |
| 375,000 | ฿0.38649 | ฿144,933.75 |
| 750,000 | ฿0.36455 | ฿273,412.50 |

