
LQP03TN6N8J02D | |
|---|---|
DigiKey Part Number | 490-5564-2-ND - Tape & Reel (TR) 490-5564-1-ND - Cut Tape (CT) 490-5564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN6N8J02D |
Description | FIXED IND 6.8NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Thick Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN6N8J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿0.77600 | ฿7.76 |
| 100 | ฿0.64660 | ฿64.66 |
| 1,000 | ฿0.53151 | ฿531.51 |
| 5,000 | ฿0.46368 | ฿2,318.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ฿0.43079 | ฿6,461.85 |
| 30,000 | ฿0.40617 | ฿12,185.10 |
| 45,000 | ฿0.39244 | ฿17,659.80 |
| 75,000 | ฿0.37581 | ฿28,185.75 |
| 105,000 | ฿0.36525 | ฿38,351.25 |
| 150,000 | ฿0.35438 | ฿53,157.00 |
| 375,000 | ฿0.32797 | ฿122,988.75 |
| 750,000 | ฿0.30934 | ฿232,005.00 |

