
LQW03AW1N8C00D | |
|---|---|
DigiKey Part Number | 490-13820-2-ND - Tape & Reel (TR) 490-13820-1-ND - Cut Tape (CT) 490-13820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW03AW1N8C00D |
Description | FIXED IND 1.8NH 520MA 100 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Wirewound Inductor 520 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW03AW1N8C00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 37 @ 900MHz | |
Frequency - Self Resonant | 19GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.021" L x 0.016" W (0.53mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿18.75000 | ฿18.75 |
| 10 | ฿15.55100 | ฿155.51 |
| 100 | ฿12.78650 | ฿1,278.65 |
| 1,000 | ฿10.51566 | ฿10,515.66 |
| 5,000 | ฿10.22540 | ฿51,127.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿8.79182 | ฿87,918.20 |
| 20,000 | ฿8.31689 | ฿166,337.80 |

