LQW04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW04AN12NJ00D

DigiKey Part Number
LQW04AN12NJ00D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW04AN12NJ00D
Description
FIXED IND 12NH 310MA 280MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Wirewound Inductor 310 mA 280mOhm Max 0302 (0804 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW04AN12NJ00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
12 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
15 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0302 (0804 Metric)
Supplier Device Package
03015 (0804 Metric)
Size / Dimension
0.031" L x 0.016" W (0.80mm x 0.40mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿4.17983฿41,798.30
Manufacturers Standard Package