
LQW15AN6N8G8ZD | |
|---|---|
DigiKey Part Number | 490-15561-2-ND - Tape & Reel (TR) 490-15561-1-ND - Cut Tape (CT) 490-15561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN6N8G8ZD |
Description | FIXED IND 6.8NH 1.45A 68 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Wirewound Inductor 1.45 A 68mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN6N8G8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5.50000 | ฿5.50 |
| 10 | ฿4.46200 | ฿44.62 |
| 25 | ฿4.13840 | ฿103.46 |
| 50 | ฿3.89900 | ฿194.95 |
| 100 | ฿3.67590 | ฿367.59 |
| 250 | ฿3.39984 | ฿849.96 |
| 500 | ฿3.20584 | ฿1,602.92 |
| 1,000 | ฿3.02221 | ฿3,022.21 |
| 2,500 | ฿2.79603 | ฿6,990.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿2.41492 | ฿24,149.20 |
| 20,000 | ฿2.27729 | ฿45,545.80 |
| 30,000 | ฿2.20054 | ฿66,016.20 |
| 50,000 | ฿2.10761 | ฿105,380.50 |
| 70,000 | ฿2.04862 | ฿143,403.40 |
| 100,000 | ฿1.98794 | ฿198,794.00 |

