
LQW15CNR33J1ZD | |
|---|---|
DigiKey Part Number | 490-14290-2-ND - Tape & Reel (TR) 490-14290-1-ND - Cut Tape (CT) 490-14290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CNR33J1ZD |
Description | FIXED IND 330NH 390MA 560 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 390 mA 560mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CNR33J1ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 520MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿14.87000 | ฿14.87 |
| 10 | ฿12.22100 | ฿122.21 |
| 25 | ฿11.31560 | ฿282.89 |
| 50 | ฿10.66900 | ฿533.45 |
| 100 | ฿10.06110 | ฿1,006.11 |
| 250 | ฿9.30588 | ฿2,326.47 |
| 500 | ฿8.77372 | ฿4,386.86 |
| 1,000 | ฿8.27260 | ฿8,272.60 |
| 2,500 | ฿7.65432 | ฿19,135.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿6.61278 | ฿66,127.80 |
| 20,000 | ฿6.23704 | ฿124,740.80 |
| 30,000 | ฿6.06188 | ฿181,856.40 |

