


LQW18AN6N8C00D | |
|---|---|
DigiKey Part Number | 490-6906-2-ND - Tape & Reel (TR) 490-6906-1-ND - Cut Tape (CT) 490-6906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN6N8C00D |
Description | FIXED IND 6.8NH 750MA 82 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 750 mA 82mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN6N8C00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.88000 | ฿3.88 |
| 10 | ฿3.20100 | ฿32.01 |
| 100 | ฿2.61870 | ฿261.87 |
| 1,000 | ฿2.15447 | ฿2,154.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿1.87837 | ฿7,513.48 |
| 8,000 | ฿1.77108 | ฿14,168.64 |
| 12,000 | ฿1.71125 | ฿20,535.00 |
| 20,000 | ฿1.63878 | ฿32,775.60 |
| 28,000 | ฿1.59277 | ฿44,597.56 |
| 40,000 | ฿1.54544 | ฿61,817.60 |

