


LQW18AN91NG8ZD | |
|---|---|
DigiKey Part Number | 490-15756-2-ND - Tape & Reel (TR) 490-15756-1-ND - Cut Tape (CT) 490-15756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN91NG8ZD |
Description | FIXED IND 91NH 520MA 540 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 91 nH Unshielded Drum Core, Wirewound Inductor 520 mA 540mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN91NG8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | 33 @ 150MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿6.14000 | ฿6.14 |
| 10 | ฿5.10800 | ฿51.08 |
| 25 | ฿4.72000 | ฿118.00 |
| 50 | ฿4.45500 | ฿222.75 |
| 100 | ฿4.19970 | ฿419.97 |
| 250 | ฿3.88608 | ฿971.52 |
| 500 | ฿3.66364 | ฿1,831.82 |
| 1,000 | ฿3.45381 | ฿3,453.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿3.13189 | ฿12,527.56 |
| 8,000 | ฿2.95318 | ฿23,625.44 |
| 12,000 | ฿2.85350 | ฿34,242.00 |
| 20,000 | ฿2.73282 | ฿54,656.40 |
| 28,000 | ฿2.65621 | ฿74,373.88 |
| 40,000 | ฿2.57740 | ฿103,096.00 |

