
LQW2BANR20J00L | |
|---|---|
DigiKey Part Number | 490-16070-2-ND - Tape & Reel (TR) 490-16070-1-ND - Cut Tape (CT) 490-16070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BANR20J00L |
Description | FIXED IND 200NH 750MA 630 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Wirewound Inductor 750 mA 630mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BANR20J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | 53 @ 250MHz | |
Frequency - Self Resonant | 920MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿10.99000 | ฿10.99 |
| 10 | ฿9.18200 | ฿91.82 |
| 100 | ฿7.54260 | ฿754.26 |
| 1,000 | ฿6.20283 | ฿6,202.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿5.96570 | ฿11,931.40 |
| 4,000 | ฿5.62534 | ฿22,501.36 |
| 6,000 | ฿5.43548 | ฿32,612.88 |
| 10,000 | ฿5.20565 | ฿52,056.50 |
| 14,000 | ฿5.05971 | ฿70,835.94 |
| 20,000 | ฿4.90963 | ฿98,192.60 |
| 50,000 | ฿4.64744 | ฿232,372.00 |

