
| WLS1270 | |
|---|---|
| DigiKey Part Number | 583-1189-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | WLS1270 | 
| Description | RF TXRX MODULE WIFI SMD | 
| Customer Reference | |
| Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | WiFi | |
| Protocol | ||
| Modulation | - | |
| Frequency | 2.4GHz | |
| Data Rate | 65Mbps | |
| Power - Output | 16dBm | |
| Sensitivity | - | |
| Serial Interfaces | SDIO, UART | |
| Antenna Type | - | |
| Utilized IC / Part | WL1270 | |
| Memory Size | - | |
| Voltage - Supply | - | |
| Current - Receiving | 100mA | |
| Current - Transmitting | 180mA | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | Module | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Thailand
Thailand