


XRCGB24M000FFS1CR0 | |
---|---|
DigiKey Part Number | 490-XRCGB24M000FFS1CR0TR-ND - Tape & Reel (TR) 490-XRCGB24M000FFS1CR0CT-ND - Cut Tape (CT) 490-XRCGB24M000FFS1CR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000FFS1CR0 |
Description | 2.0X1.6MM 24.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±8ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000FFS1CR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿13.98000 | ฿13.98 |
10 | ฿12.02500 | ฿120.25 |
25 | ฿11.37520 | ฿284.38 |
50 | ฿10.90700 | ฿545.35 |
100 | ฿10.45850 | ฿1,045.85 |
250 | ฿9.89040 | ฿2,472.60 |
500 | ฿9.48090 | ฿4,740.45 |
1,000 | ฿9.08863 | ฿9,088.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿8.66992 | ฿26,009.76 |
6,000 | ฿8.31144 | ฿49,868.64 |
9,000 | ฿8.10868 | ฿72,978.12 |
15,000 | ฿7.86041 | ฿117,906.15 |
21,000 | ฿7.70109 | ฿161,722.89 |
30,000 | ฿7.53582 | ฿226,074.60 |
36,000 | ฿7.45273 | ฿268,298.28 |