
15473C | |
---|---|
DigiKey Part Number | 15473C-ND |
Manufacturer | |
Manufacturer Product Number | 15473C |
Description | FIXED IND 47UH 4.04A 45.6MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 4.04 A 45.6mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 15473C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45.6mOhm Max | |
Q @ Freq | 104 @ 1MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.661" Dia (16.80mm) | |
Height - Seated (Max) | 0.839" (21.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿56.55000 | ฿56.55 |
5 | ฿55.90000 | ฿279.50 |
10 | ฿55.25000 | ฿552.50 |
25 | ฿54.60000 | ฿1,365.00 |
50 | ฿47.77500 | ฿2,388.75 |
100 | ฿45.50000 | ฿4,550.00 |
250 | ฿44.52500 | ฿11,131.25 |
500 | ฿43.22500 | ฿21,612.50 |
1,000 | ฿41.84375 | ฿41,843.75 |