
19R333C | |
---|---|
DigiKey Part Number | 811-3497-ND |
Manufacturer | |
Manufacturer Product Number | 19R333C |
Description | FIXED IND 33UH 3.7A 32 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 3.7 A 32mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 19R333C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿51.03000 | ฿51.03 |
5 | ฿50.70000 | ฿253.50 |
10 | ฿50.37500 | ฿503.75 |
25 | ฿49.72520 | ฿1,243.13 |
50 | ฿43.22500 | ฿2,161.25 |
100 | ฿41.27500 | ฿4,127.50 |
250 | ฿40.30000 | ฿10,075.00 |
500 | ฿39.00000 | ฿19,500.00 |
1,000 | ฿37.78125 | ฿37,781.25 |