


54100C | |
---|---|
DigiKey Part Number | 811-1198-2-ND - Tape & Reel (TR) 811-1198-1-ND - Cut Tape (CT) 811-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54100C |
Description | CURR SENSE XFMR 1:1:100 15A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1:1:100 Current Sense Transformer 50kHz ~ 500kHz 7mOhm Primary, 3.2Ohm Secondary 14.8 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 14.8 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 7mOhm Primary, 3.2Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.425" W (9.00mm x 10.80mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Termination Style | Gull Wing | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿81.58000 | ฿81.58 |
5 | ฿78.32600 | ฿391.63 |
10 | ฿75.40000 | ฿754.00 |
25 | ฿67.92520 | ฿1,698.13 |
50 | ฿58.17500 | ฿2,908.75 |
100 | ฿53.30000 | ฿5,330.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | ฿46.80000 | ฿21,060.00 |
900 | ฿42.25000 | ฿38,025.00 |
1,350 | ฿38.18750 | ฿51,553.12 |