
MTC2S1212MC-R7 | |
---|---|
DigiKey Part Number | 811-3212-2-ND - Tape & Reel (TR) 811-3212-1-ND - Cut Tape (CT) 811-3212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC2S1212MC-R7 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC2S1212MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 83.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿329.88000 | ฿329.88 |
5 | ฿328.25000 | ฿1,641.25 |
10 | ฿325.97500 | ฿3,259.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | ฿322.40000 | ฿9,672.00 |
60 | ฿314.27500 | ฿18,856.50 |
150 | ฿298.67500 | ฿44,801.25 |
300 | ฿279.50110 | ฿83,850.33 |
750 | ฿260.65087 | ฿195,488.15 |