4000-75324-5310000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4000-75324-5310000

DigiKey Part Number
5088-4000-75324-5310000-ND
Manufacturer
Manufacturer Product Number
4000-75324-5310000
Description
SIGNAL TOWER MODLIGHT30 EQUIPPED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Cable Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
Cable Leads
Ingress Protection
-
Operating Temperature
-30°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿10,812.75000฿10,812.75
Manufacturers Standard Package