
7000-12841-0000000 | |
---|---|
DigiKey Part Number | 5088-7000-12841-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12841-0000000 |
Description | M12 MALE 90 FIELD-WIREABLE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 125VAC/DC | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿908.70000 | ฿908.70 |
10 | ฿763.78300 | ฿7,637.83 |
25 | ฿713.16720 | ฿17,829.18 |
50 | ฿677.26100 | ฿33,863.05 |
100 | ฿643.26930 | ฿64,326.93 |
250 | ฿601.06800 | ฿150,267.00 |
500 | ฿571.08416 | ฿285,542.08 |