
7000-41135-0000000 | |
---|---|
DigiKey Part Number | 5088-7000-41135-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-41135-0000000 |
Description | T-COUPLER SLIMLINE(LED)M12-MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 4 (2) | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Plastic | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 30VDC | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,371.18000 | ฿1,371.18 |
10 | ฿1,153.13300 | ฿11,531.33 |
25 | ฿1,076.92000 | ฿26,923.00 |
50 | ฿1,022.82700 | ฿51,141.35 |
100 | ฿971.60380 | ฿97,160.38 |
250 | ฿907.99800 | ฿226,999.50 |