
8000-84410-3330500 | |
---|---|
DigiKey Part Number | 5088-8000-84410-3330500-ND |
Manufacturer | |
Manufacturer Product Number | 8000-84410-3330500 |
Description | EXACT12, 4XM12, 4 POLE MOULDED C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,158.38000 | ฿4,158.38 |
10 | ฿3,501.45300 | ฿35,014.53 |
25 | ฿3,271.50200 | ฿81,787.55 |
50 | ฿3,108.17000 | ฿155,408.50 |
100 | ฿3,011.67430 | ฿301,167.43 |