
9000-16113-1221111 | |
|---|---|
DigiKey Part Number | 5088-9000-16113-1221111-ND |
Manufacturer | |
Manufacturer Product Number | 9000-16113-1221111 |
Description | POWER SUPPLY EMPARRO20-PRO-1-PHA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Category | Voltage - Output 1 48V |
Manufacturer Murrelektronik, Inc | Current - Output (Max) 10A |
Series | Power (Watts) 480W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 95.5% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.02" L x 1.97" W x 5.63" H (153.0mm x 50.0mm x 143.0mm) |
DC Voltage - Input (Min) 90V | Approval Agency CE, cULus, UKCA |
DC Voltage - Input (Max) 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿21,625.86000 | ฿21,625.86 |

