
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NeoCortec | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 915MHz | |
RF Type | General Purpose | |
Secondary Attributes | 2V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿710.13000 | ฿710.13 |
10 | ฿619.22300 | ฿6,192.23 |
25 | ฿587.66520 | ฿14,691.63 |
100 | ฿544.38800 | ฿54,438.80 |
300 | ฿513.59210 | ฿154,077.63 |
500 | ฿500.24456 | ฿250,122.28 |