


74AUP1G86GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AUP1G86GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP1G86GW-Q100HCT-ND - Cut Tape (CT) 1727-74AUP1G86GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G86GW-Q100H |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G86GW-Q100H Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.11000 | ฿7.11 |
| 10 | ฿4.88200 | ฿48.82 |
| 25 | ฿4.31920 | ฿107.98 |
| 100 | ฿3.68890 | ฿368.89 |
| 250 | ฿3.38688 | ฿846.72 |
| 500 | ฿3.20584 | ฿1,602.92 |
| 1,000 | ฿3.05648 | ฿3,056.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿2.53866 | ฿7,615.98 |
| 6,000 | ฿2.45724 | ฿14,743.44 |
| 9,000 | ฿2.41645 | ฿21,748.05 |
| 15,000 | ฿2.37123 | ฿35,568.45 |
| 21,000 | ฿2.34482 | ฿49,241.22 |
| 30,000 | ฿2.31942 | ฿69,582.60 |

