
BUK6Y19-30PX | |
|---|---|
DigiKey Part Number | 1727-BUK6Y19-30PXTR-ND - Tape & Reel (TR) 1727-BUK6Y19-30PXCT-ND - Cut Tape (CT) 1727-BUK6Y19-30PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Y19-30PX |
Description | MOSFET P-CH 30V 45A LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 45A (Tc) 66W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1260 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 66W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 9.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿48.82000 | ฿48.82 |
| 10 | ฿30.81000 | ฿308.10 |
| 100 | ฿20.43260 | ฿2,043.26 |
| 500 | ฿15.98008 | ฿7,990.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ฿13.81569 | ฿20,723.53 |
| 3,000 | ฿12.72584 | ฿38,177.52 |
| 4,500 | ฿12.17059 | ฿54,767.66 |
| 7,500 | ฿11.54685 | ฿86,601.38 |
| 10,500 | ฿11.17747 | ฿117,363.43 |
| 15,000 | ฿10.81859 | ฿162,278.85 |

