Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK7640-100A,118 | |
|---|---|
DigiKey Part Number | 1727-7171-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7640-100A,118 |
Description | MOSFET N-CH 100V 37A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 37A (Tc) 138W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2293 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 138W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB3682 | onsemi | 524 | FDB3682FSCT-ND | ฿107.01000 | Similar |
| FQB33N10LTM | onsemi | 100 | FQB33N10LTMCT-ND | ฿79.86000 | Similar |
| FQB44N10TM | onsemi | 1,102 | FQB44N10TMCT-ND | ฿109.28000 | Similar |
| HUF75631S3ST | onsemi | 12 | 488-HUF75631S3STCT-ND | ฿160.36000 | Similar |
| IRF1310NSTRLPBF | Infineon Technologies | 6,951 | IRF1310NSTRLPBFCT-ND | ฿96.99000 | Similar |




