BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV90-C8V2,115

DigiKey Part Number
1727-5592-2-ND - Tape & Reel (TR)
1727-5592-1-ND - Cut Tape (CT)
1727-5592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV90-C8V2,115
Description
DIODE ZENER 8.2V 1.5W SOT223
Customer Reference
Detailed Description
Zener Diode 8.2 V 1.5 W ±5% Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BZV90-C8V2,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿35.43000฿35.43
10฿22.00300฿220.03
50฿16.16560฿808.28
100฿14.27080฿1,427.08
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿9.86180฿9,861.80
2,000฿8.95668฿17,913.36
Manufacturers Standard Package