
BZX884S-B33-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-B33-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B33-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B33-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B33-QYL |
Description | DIODE ZENER 33V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 365 mW ±2.12% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.12% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿11.38000 | ฿11.38 |
10 | ฿7.02000 | ฿70.20 |
50 | ฿5.03760 | ฿251.88 |
100 | ฿4.38430 | ฿438.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ฿1.98364 | ฿19,836.40 |
20,000 | ฿1.80503 | ฿36,100.60 |