Bipolar (BJT) Transistor PNP 30 V 6 A 80MHz 2.1 W Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5630PA,115

DigiKey Part Number
1727-5124-2-ND - Tape & Reel (TR)
1727-5124-1-ND - Cut Tape (CT)
1727-5124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5630PA,115
Description
TRANS PNP 30V 6A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 6 A 80MHz 2.1 W Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
190 @ 2A, 2V
Mfr
Power - Max
2.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
3-PowerUDFN
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
3-HUSON (2x2)
Vce Saturation (Max) @ Ib, Ic
350mV @ 300mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.